7100.1171.95 | SCHURTER

Micro fuse 11.5 x 5 mm, 4 A, F, 250 V (AC), 50 A breaking capacity, 7100.1171.95

Order No.: 59P1038
EAN: 4099891558871
MPN:
7100.1171.95
Series: FRT 250F
SCHURTER
7100.1171.95 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.1900 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature fuse, 7100.1171.95, SCHURTER

Subminiature fuse 11.5 x 5 mm, timelag T, Terminal long.

Features

  • Primary protection on PCB
  • Power supply adapter
Technical specifications
Version micro fuse
Tripping characteristics F
Breaking capacity 50 A
Design 11.5 x 5 mm
Width 5 mm
Height 8 mm
Length 11.5 mm
Rated voltage (AC) 250 V
Rated current 4 A
Logistics
Country of origin IN
Customs tariff number 85361010
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes