7100.1174.13 | SCHURTER

Micro fuse 11.5 x 5 mm, 8 A, F, 250 V (DC), 250 V (AC), 100 A breaking capacity, 7100.1174.13

Order No.: 59P8414
EAN: 4099889116465
MPN:
7100.1174.13
Series: FRT 250F
7100.1174.13 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6545 €

Micro fuse, 7100.1174.13, SCHURTER

The 7100.1174.13 is a quick-acting subminiature fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material housing thermoplastic
  • Material terminals copper tin-plated
  • Suitable for PCB, THT

Applications

  • PCBs
  • Primary protection on PCB
Technical specifications
Ausführung Kleinstsicherung
Auslösecharakteristik F
Ausschaltvermögen 100 A
Bauform 11,5 x 5 mm
Breite 5 mm
Höhe 8 mm
Länge 11.5 mm
Nennspannung (AC) 250 V
Nennspannung (DC) 250 V
Nennstrom 8 A
Logistics
Ursprungsland IN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Beutel mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes