8020.0511.PT | SCHURTER

Microfuse 3.6 x 10 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 8020.0511.PT

Order No.: 59P8434
EAN: 4099889116540
MPN:
8020.0511.PT
Series: SPT 3.6x10
8020.0511.PT SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 1,970 pcs.
Leadtime: 19 Weeks **
Total Price:
1.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.2106 €

Micro fuse, 8020.0511.PT, SCHURTER

The 8020.0511.PT is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps brass nickel-plated
  • Suitable for PCB, THT
  • Suitable for wave soldering

Applications

  • PCBs
  • Digital Consumer electronics
  • Power supplies
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 35 A
Design 3,6 x 10 mm
diameter 3.9 mm
Enclosure Keramikrohr
Length 11 mm
Rated voltage (AC) 250 V
Rated current 500 mA
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Karton mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes