8020.0512.PT | SCHURTER

Microfuse 3.6 x 10 mm, 630 mA, T, 250 V (AC), 35 A breaking capacity, 8020.0512.PT

Order No.: 59P8435
EAN: 4099889116557
MPN:
8020.0512.PT
Series: SPT 3.6x10
8020.0512.PT SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
0.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1904 €

Micro fuse, 8020.0512.PT, SCHURTER

The 8020.0512.PT is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps brass nickel-plated
  • Suitable for PCB, THT
  • Suitable for wave soldering

Applications

  • PCBs
  • Digital Consumer electronics
  • Power supplies
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 35 A
Bauform 3,6 x 10 mm
Durchmesser 3.9 mm
Gehäuse Keramikrohr
Länge 11 mm
Nennspannung (AC) 250 V
Nennstrom 630 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes