8020.0519.PT | SCHURTER
Microfuse 3.6 x 10 mm, 3.15 A, T, 250 V (AC), 35 A breaking capacity, 8020.0519.PT
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 8020.0519.PT, SCHURTER
The 8020.0519.PT is a time-lag subminiature fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps brass nickel-plated
- Suitable for PCB, THT
- Suitable for wave soldering
Applications
- PCBs
- Digital Consumer electronics
- Power supplies
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 35 A | |
Bauform | 3,6 x 10 mm | |
Durchmesser | 3.9 mm | |
Gehäuse | Keramikrohr | |
Länge | 11 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 3.15 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |