8020.0603.G | SCHURTER
Microfuse 6.3 x 32 mm, 12 A, T, 250 V (AC), 500 A breaking capacity, 8020.0603.G
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 8020.0603.G, SCHURTER
The 8020.0603.G is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps brass nickel-plated
- Material filler sand
- Low resistance
Applications
- Single-phase high current applications up to 30 A
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 500 A | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.8 mm | |
Nennspannung (AC) | 250 V | |
Nennstrom | 12 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361050 |
MSL | MSL 1 |
Originalverpackung | Karton mit 1.000 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |