8020.0603 | SCHURTER

Microfuse 6.3 x 32 mm, 12 A, T, 250 V (AC), 500 A breaking capacity, 8020.0603

Order No.: 43G820
EAN: 4099889089073
MPN:
8020.0603
Series: SUT 6.3x32
8020.0603 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 25 pcs.
Leadtime: 19 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 8020.0603, SCHURTER

The 8020.0603 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material tube ceramic
  • Material endcaps brass nickel-plated
  • Time-lag
  • Low resistance

Applications

  • Single-phase high current application
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 500 A
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Keramikrohr
Length 31.8 mm
Rated voltage (AC) 250 V
Rated current 12 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes