8020.0605 | SCHURTER
Microfuse 6.3 x 32 mm, 20 A, T, 250 V (AC), 500 A breaking capacity, 8020.0605
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6188 €
50 pcs.
0.5831 €
100 pcs.
0.5474 €
500 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 8020.0605, SCHURTER
The 8020.0605 is a time-lag fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube ceramic
- Material endcaps brass nickel-plated
- Time-lag
- Low resistance
Applications
- Single-phase high current application
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 500 A | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Keramikrohr | |
Length | 31.8 mm | |
Rated voltage (AC) | 250 V | |
Rated current | 20 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |