8020.0607.G | SCHURTER

Microfuse 6.3 x 32 mm, 30 A, T, 250 V (AC), 500 A breaking capacity, 8020.0607.G

Order No.: 59P8454
EAN: 4099889116687
MPN:
8020.0607.G
Series: SUT 6.3x32
8020.0607.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
975.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.4879 €

Micro fuse, 8020.0607.G, SCHURTER

The 8020.0607.G is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps brass nickel-plated
  • Material filler sand
  • Low resistance

Applications

  • Single-phase high current applications up to 30 A
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 500 A
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.8 mm
Nennspannung (AC) 250 V
Nennstrom 30 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
MSL MSL 1
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes