8020.0607.H.PT | SCHURTER

Microfuses 6.3 x 32 mm, 30 A, T, 100 V (DC), 250 V (AC), 500 A breaking capacity, 8020.0607.H.PT

Order No.: 59P0881
EAN: 4099891558574
MPN:
8020.0607.H.PT
SCHURTER
8020.0607.H.PT SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Axial lead fuse, 8020.0607.H.PT, SCHURTER

Robust 6.3x32 fuse for high power and inrush current requirements.

Features

  • High I²t at high breaking capacity rating
  • Time-Lag T

Applications

  • Single-phase high current applications up to 50 A
Technical specifications
Version microfuses
Tripping characteristics T
Breaking capacity 500 A
Design 6.3 x 32 mm
diameter 6.85 mm
Enclosure ceramic tube
Length 32.8 mm
Rated voltage (AC) 250 V
Rated voltage (DC) 100 V
Rated current 30 A
Logistics
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes