8020.0609.H.PT | SCHURTER
Microfuses 6.3 x 32 mm, 50 A, T, 70 V (DC), 250 V (AC), 500 A breaking capacity, 8020.0609.H.PT
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3090 €
10 pcs.
1.1781 €
50 pcs.
1.0710 €
100 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Axial lead fuse, 8020.0609.H.PT, SCHURTER
Robust 6.3x32 fuse for high power and inrush current requirements.
Features
- High I²t at high breaking capacity rating
- Time-Lag T
Applications
- Single-phase high current applications up to 50 A
Technical specifications
Version | microfuses | |
Tripping characteristics | T | |
Breaking capacity | 500 A | |
Design | 6.3 x 32 mm | |
diameter | 6.85 mm | |
Enclosure | ceramic tube | |
Length | 32.8 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 70 V | |
Rated current | 50 A |
Download
Logistics
Original Packaging | Carton with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |