8020.0609.H | SCHURTER
Microfuse 6.3 x 32 mm, 50 A, T, 70 V (DC), 250 V (AC), 10 kA breaking capacity, 8020.0609.H
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fuse 6.3 x 32 mm, 8020.0609.H, SCHURTER
Robust 6.3x32 fuse for high power and inrush current requirements.
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 10 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Keramikrohr | |
Length | 31.8 mm | |
Rated voltage (AC) | 250 V | |
Rated voltage (DC) | 70 V | |
Rated current | 50 A |
Download
Logistics
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |