8020.2052 | SCHURTER
Microfuses 10.3 x 38 mm, 20 A, EV, 1000 V (DC), 20 kA breaking capacity, 8020.2052
Unit Price (€ / pc.)
7.0567 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
7.06 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0567 €
10 pcs.
6.4260 €
50 pcs.
5.9024 €
100 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
EV Fuse, 8020.2052, SCHURTER
EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag.
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PCT Heater
Technical specifications
Version | microfuses | |
Tripping characteristics | EV | |
Breaking capacity | 20 kA | |
Design | 10.3 x 38 mm | |
diameter | 10.3 mm | |
Enclosure | ceramic tube | |
Length | 38 mm | |
Rated voltage (DC) | 1000 V | |
Rated current | 20 A |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |