8020.2056 | SCHURTER

Microfuses 10.3 x 38 mm, 25 A, EV, 1000 V (DC), 20 kA breaking capacity, 8020.2056

Order No.: 59P0795
EAN: 4099891558031
MPN:
8020.2056
Series: AEO 10.3x38
SCHURTER
8020.2056 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.4379 €
50 pcs.
5.9262 €
100 pcs.
5.3312 €
*incl. VAT plus shipping costs
**Subject to prior sale

EV Fuse, 8020.2056, SCHURTER

EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag.

Applications

  • Battery Management System
  • On-Board Battery Charger
  • DC/DC Converters
  • Air-Conditioning Compressor
  • PCT Heater
Technical specifications
Version microfuses
Tripping characteristics EV
Breaking capacity 20 kA
Design 10.3 x 38 mm
diameter 10.3 mm
Enclosure ceramic tube
Length 38 mm
Rated voltage (DC) 1000 V
Rated current 25 A
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes