8020.2060 | SCHURTER

Microfuses 10.3 x 38 mm, 10 A, EV, 1000 V (DC), 20 kA breaking capacity, 8020.2060

Order No.: 59P0782
EAN: 4099891557904
MPN:
8020.2060
Series: AEO 10.3x38
SCHURTER
8020.2060 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.3058 €
50 pcs.
8.3776 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
**Subject to prior sale

EV Fuse, 8020.2060, SCHURTER

EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag, screw mounting.

Applications

  • Battery Management System
  • On-Board Battery Charger
  • DC/DC Converters
  • Air-Conditioning Compressor
  • PCT Heater
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik EV
Ausschaltvermögen 20 kA
Bauform 10,3 x 38 mm
Breite 11.9 mm
Gehäuse Keramikrohr
Höhe 11.1 mm
Länge 38 mm
Nennspannung (DC) 1000 V
Nennstrom 10 A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes