8020.2064 | SCHURTER

Microfuses 10.3 x 38 mm, 40 A, EV, 800 V (DC), 20 kA breaking capacity, 8020.2064

Order No.: 59P0802
EAN: 4099891558109
MPN:
8020.2064
Series: AEO 10.3x38
SCHURTER
8020.2064 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
9.7699 €

EV Fuse, 8020.2064, SCHURTER

EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag, screw mounting.

Applications

  • Battery Management System
  • On-Board Battery Charger
  • DC/DC Converters
  • Air-Conditioning Compressor
  • PCT Heater
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik EV
Ausschaltvermögen 20 kA
Bauform 10,3 x 38 mm
Breite 12.5 mm
Gehäuse Keramikrohr
Höhe 11.3 mm
Länge 38 mm
Nennspannung (DC) 800 V
Nennstrom 40 A
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes