8020.2086 | SCHURTER
Microfuses 10.3 x 38 mm, 25 A, EV, 1000 V (DC), 20 kA breaking capacity, 8020.2086
Unit Price (€ / pc.)
10.2340 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.3177 €
50 pcs.
8.3895 €
100 pcs.
7.5446 €
*incl. VAT plus shipping costs
**Subject to prior sale
EV Fuse, 8020.2086, SCHURTER
EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag, screw mounting axial.
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PCT Heater
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | EV | |
Ausschaltvermögen | 20 kA | |
Bauform | 10,3 x 38 mm | |
Breite | 11.9 mm | |
Gehäuse | Keramikrohr | |
Höhe | 11.1 mm | |
Länge | 38 mm | |
Nennspannung (DC) | 1000 V | |
Nennstrom | 25 A |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |