8020.2094 | SCHURTER
Microfuses 10.3 x 38 mm, 40 A, EV, 800 V (DC), 20 kA breaking capacity, 8020.2094
Unit Price (€ / pc.)
11.2812 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.28 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2812 €
10 pcs.
10.3768 €
50 pcs.
9.5438 €
100 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale
EV Fuse, 8020.2094, SCHURTER
EV Fuse 10.3 x 38 mm, 1000 VDC, time-lag, PCB version.
Applications
- Battery Management System
- On-Board Battery Charger
- DC/DC Converters
- Air-Conditioning Compressor
- PCT Heater
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | EV | |
Ausschaltvermögen | 20 kA | |
Bauform | 10,3 x 38 mm | |
Durchmesser | 11.1 mm | |
Gehäuse | Keramikrohr | |
Länge | 41.2 mm | |
Nennspannung (DC) | 800 V | |
Nennstrom | 40 A |
Download
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |