8020.5013.PT | SCHURTER
Microfuse 6.3 x 32 mm, 1.6 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5013.PT
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Micro fuse, 8020.5013.PT, SCHURTER
The 8020.5013.PT is a time-lag axial lead fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- Suitable for solder, THT
- High breaking capacity up to 3500 A
Applications
- Single-phase high current applications up to 30 A
- DC applications
- Frequency converter
- Power electronics
- Commercial cooking appliances
- Photovoltaic
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | T | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.85 mm | |
Gehäuse | Keramikrohr | |
Länge | 32.8 mm | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 400 V | |
Nennstrom | 1.6 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361010 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |