8020.5013 | SCHURTER

Microfuse 6.3 x 32 mm, 1.6 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5013

Order No.: 43G804
EAN: 4099889088991
MPN:
8020.5013
Series: SHT 6.3x32
8020.5013 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 980 pcs.
Leadtime: 19 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 8020.5013, SCHURTER

The 8020.5013 is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material tube ceramic
  • Material endcaps copper alloy nickel-plated
  • Time-lag
  • High breaking capacity

Applications

  • Single-phase application
  • DC application
  • Photovoltaic
  • Frequency converter
  • Power electronics
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Keramikrohr
Length 31.8 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 400 V
Rated current 1.6 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes