8020.5014.G | SCHURTER

Microfuse 6.3 x 32 mm, 2 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5014.G

Order No.: 59P8462
EAN: 4099889116755
MPN:
8020.5014.G
Series: SHT 6.3x32
8020.5014.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.3808 €

Micro fuse, 8020.5014.G, SCHURTER

The 8020.5014.G is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps brass nickel-plated
  • Material filler sand
  • Low resistance

Applications

  • Single-phase high current applications up to 30 A
  • DC applications
  • Frequency converter
  • Power electronics
  • Commercial cooking appliances
  • Photovoltaic
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik T
Ausschaltvermögen 1.5 kA
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.8 mm
Nennspannung (AC) 500 V
Nennspannung (DC) 400 V
Nennstrom 2 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361010
MSL MSL 1
Originalverpackung Karton mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes