8020.5019 | SCHURTER
Microfuse 6.3 x 32 mm, 6.3 A, T, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5019
Unit Price (€ / pc.)
0.5712 € *
Available: 1,800 pcs.
Leadtime: 9 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro fuse, 8020.5019, SCHURTER
The 8020.5019 is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material tube ceramic
- Material endcaps copper alloy nickel-plated
- Time-lag
- High breaking capacity
Applications
- Single-phase application
- DC application
- Photovoltaic
- Frequency converter
- Power electronics
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | T | |
Breaking capacity | 1.5 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Keramikrohr | |
Length | 31.8 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 400 V | |
Rated current | 6.3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |