8020.5022 | SCHURTER

Microfuse 6.3 x 32 mm, 12.5 A, T, 400 V (DC), 400 V (AC), 1.5 kA breaking capacity, 8020.5022

Order No.: 59P8479
EAN: 4099889116922
MPN:
8020.5022
Series: SHT 6.3x32
8020.5022 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Next delivery: 970 pcs. on 2025-05-02
Leadtime: 9 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.7973 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 8020.5022, SCHURTER

The 8020.5022 is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps brass nickel-plated
  • Material filler sand
  • Low resistance

Applications

  • Single-phase high current applications up to 30 A
  • DC applications
  • Frequency converter
  • Power electronics
  • Commercial cooking appliances
  • Photovoltaic
Technical specifications
Version Feinsicherung
Tripping characteristics T
Breaking capacity 1.5 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Keramikrohr
Length 31.8 mm
Rated voltage (AC) 400 V
Rated voltage (DC) 400 V
Rated current 12.5 A
Logistics
Country of origin CN
Customs tariff number 85361050
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes