8020.5023 | SCHURTER

Microfuse 6.3 x 32 mm, 16 A, T, 400 V (DC), 400 V (AC), 1.5 kA breaking capacity, 8020.5023

Order No.: 59P8481
EAN: 4099889116946
MPN:
8020.5023
Series: SHT 6.3x32
8020.5023 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 650 pcs.
Total Price:
9.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9639 €
50 pcs.
0.8568 €
250 pcs.
0.7378 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 8020.5023, SCHURTER

The 8020.5023 is a time-lag cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps brass nickel-plated
  • Material filler sand
  • Low resistance

Applications

  • Single-phase high current applications up to 30 A
  • DC applications
  • Frequency converter
  • Power electronics
  • Commercial cooking appliances
  • Photovoltaic
Technical specifications
Filter Property Value
Version microfuse
Design 6.3 x 32 mm
Enclosure ceramic tube
Rated current 16 A
Tripping characteristics T
Rated voltage (DC) 400 V
Rated voltage (AC) 400 V
Breaking capacity 1.5 kA
Length 31.8 mm
diameter 6.35 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Carton with 10 pieces
MSL MSL 1
Customs tariff number 85361050
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes