8020.5069.G | SCHURTER

Microfuses 6.3 x 32 mm, 1.25 A, F, 500 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5069.G

Order No.: 59P8487
EAN: 4099889116991
MPN:
8020.5069.G
Series: SHF 6.3x32
SCHURTER
8020.5069.G SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Micro fuse, 8020.5069.G, SCHURTER

The 8020.5069.G is a quick-acting cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity up to 1500 A

Applications

  • 3-phase applications
  • DC applications
  • Frequency converter
  • Power electronics
  • Power supplies
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 1.5 kA
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.8 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 500 V
Rated current 1.25 A
Logistics
Country of origin CN
Customs tariff number 85361010
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes