8020.5071 | SCHURTER
Microfuse 6.3 x 32 mm, 2 A, F, 500 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5071
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Micro fuse, 8020.5071, SCHURTER
The 8020.5071 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material tube ceramic
- Material endcaps copper alloy nickel-plated
- Quick-acting
- High breaking capacity
Applications
- Single-phase application
- DC application
- Photovoltaic
- Frequency converter
- Power electronics
Technical specifications
Version | Feinsicherung | |
Tripping characteristics | F | |
Breaking capacity | 1.5 kA | |
Design | 6,3 x 32 mm | |
diameter | 6.35 mm | |
Enclosure | Keramikrohr | |
Length | 31.8 mm | |
Rated voltage (AC) | 500 V | |
Rated voltage (DC) | 500 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |