8020.5072 | SCHURTER

Microfuse 6.3 x 32 mm, 2.5 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5072

Order No.: 43G710
EAN: 4099889088915
MPN:
8020.5072
Series: SHF 6.3x32
8020.5072 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3689 €

Micro fuse, 8020.5072, SCHURTER

The 8020.5072 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube ceramic
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • High breaking capacity

Applications

  • Single-phase application
  • DC application
  • Photovoltaic
  • Frequency converter
  • Power electronics
Technical specifications
Version Feinsicherung
Tripping characteristics F
Breaking capacity 1.5 kA
Design 6,3 x 32 mm
diameter 6.35 mm
Enclosure Keramikrohr
Length 31.8 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 400 V
Rated current 2.5 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes