8020.5077 | SCHURTER

Microfuses 6.3 x 32 mm, 8 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5077

Order No.: 43G720
EAN: 4099889088960
MPN:
8020.5077
Series: SHF 6.3x32
SCHURTER
8020.5077 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4046 €

Micro fuse, 8020.5077, SCHURTER

The 8020.5077 is a quick-acting cartridge fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material tube ceramic
  • Material endcaps copper alloy nickel-plated
  • Quick-acting
  • High breaking capacity

Applications

  • Single-phase application
  • DC application
  • Photovoltaic
  • Frequency converter
  • Power electronics
Technical specifications
Version microfuses
Tripping characteristics F
Breaking capacity 1.5 kA
Design 6.3 x 32 mm
diameter 6.35 mm
Enclosure ceramic tube
Length 31.8 mm
Rated voltage (AC) 500 V
Rated voltage (DC) 400 V
Rated current 8 A
Logistics
Country of origin CN
Customs tariff number 85361010
Original Packaging Carton with 10 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes