8020.5080 | SCHURTER
Microfuse 6.3 x 32 mm, 16 A, F, 400 V (DC), 500 V (AC), 1.5 kA breaking capacity, 8020.5080
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Micro fuse, 8020.5080, SCHURTER
The 8020.5080 is a quick-acting cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.
Features
- Material ceramic tube
- Material endcaps copper alloy nickel-plated
- Suitable for mounting in fuseholder / clip
- High breaking capacity up to 1500 A
Applications
- 3-phase applications
- DC applications
- Frequency converter
- Power electronics
- Power supplies
Technical specifications
Ausführung | Feinsicherung | |
Auslösecharakteristik | F | |
Ausschaltvermögen | 1.5 kA | |
Bauform | 6,3 x 32 mm | |
Durchmesser | 6.35 mm | |
Gehäuse | Keramikrohr | |
Länge | 31.8 mm | |
Nennspannung (AC) | 500 V | |
Nennspannung (DC) | 400 V | |
Nennstrom | 16 A |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85361050 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |