8020.5083 | SCHURTER

Microfuse 6.3 x 32 mm, 32 A, F, 440 V (DC), 63 V (AC), 1.5 kA breaking capacity, 8020.5083

Order No.: 59P8501
EAN: 4099889117134
MPN:
8020.5083
Series: SHF 6.3x32
8020.5083 SCHURTER Micro Fuses
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.595 €

Micro fuse, 8020.5083, SCHURTER

The 8020.5083 is a quick-acting cartridge fuse that allows for a temporary current surge without going above the fuse's current rating. Because of this time delay fuses are most commonly used to protect motor circuits.

Features

  • Material ceramic tube
  • Material endcaps copper alloy nickel-plated
  • Suitable for mounting in fuseholder / clip
  • High breaking capacity up to 1500 A

Applications

  • 3-phase applications
  • DC applications
  • Frequency converter
  • Power electronics
  • Power supplies
Technical specifications
Ausführung Feinsicherung
Auslösecharakteristik F
Ausschaltvermögen 1.5 kA
Bauform 6,3 x 32 mm
Durchmesser 6.35 mm
Gehäuse Keramikrohr
Länge 31.8 mm
Nennspannung (AC) 63 V
Nennspannung (DC) 440 V
Nennstrom 32 A
Logistics
Ursprungsland CN
Zolltarifnummer 85361050
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes