4831.1210 | SCHURTER
2.5 mm jack plug, 2 pole (mono), solder connection, plastic, 4831.1210
Order No.: 59P6837
EAN: 4099889856101
MPN:
4831.1210
Unit Price (€ / pc.)
1.4637 € *
Available: 292 pcs.
Leadtime: 19 Weeks **
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
50 pcs.
1.2257 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio Plug, 4831.1210, SCHURTER
Solder terminal for cable mounting, Audio Plug: 2-pole, Insulated, Straight, 2.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Version | Stecker | |
Pin Diameter | 2.5 mm | |
Pin number | 2-polig | |
Contact connection | Lötanschluss | |
Assembly | Kabelmontage | |
contact surface | vernickelt | |
Shell Material | Kunststoff | |
Colour | schwarz/silber |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |