4831.1300 | SCHURTER

2.5 mm jack plug, 3 pole (stereo), solder connection, metal, 4831.1300

Order No.: 59P6839
EAN: 4099889856125
MPN:
4831.1300
4831.1300 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
4.0222 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
10 pcs.
3.6176 €
50 pcs.
3.2963 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale

Audio Plug, 4831.1300, SCHURTER

Solder terminal for cable mounting, Screened, Audio Plug: 3-pole, Shielded, Straight, 2.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Ausführung Stecker
Farbe silber
Gehäusematerial Metall
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt
Montage Kabelmontage
Pindurchmesser 2.5 mm
Polzahl 3-polig
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes