4831.1310 | SCHURTER

2.5 mm jack plug, 3 pole (stereo), solder connection, plastic, 4831.1310

Order No.: 59P6840
EAN: 4099889856132
MPN:
4831.1310
4831.1310 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
3.9389 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.5462 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Audio Plug, 4831.1310, SCHURTER

Solder terminal for cable mounting, Audio Plug: 3-pole, Insulated, Straight, 2.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Ausführung Stecker
Farbe schwarz/silber
Gehäusematerial Kunststoff
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt
Montage Kabelmontage
Pindurchmesser 2.5 mm
Polzahl 3-polig
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes