4831.2220 | SCHURTER
2.5 mm jack panel socket, 2 pole (mono), solder connection, plastic, 4831.2220
Order No.: 59P6843
EAN: 4099889856156
MPN:
4831.2220
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2495 €
50 pcs.
1.1305 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio Plug, 4831.2220, SCHURTER
PCB terminal, Screw-on mounting, Rear-side, Screened, Audio Plug: 2-pole, Shielded, Straight, 2.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Ausführung | Einbaubuchse | |
Pindurchmesser | 2.5 mm | |
Polzahl | 2-polig | |
Kontaktanschluss | Lötanschluss | |
Montage | Einbaumontage | |
Kontaktoberfläche | versilbert | |
Gehäusematerial | Kunststoff | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |