4831.2300 | SCHURTER

2.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic/metal, 4831.2300

Order No.: 59P6845
EAN: 4099889856163
MPN:
4831.2300
4831.2300 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Audio Plug, 4831.2300, SCHURTER

Solder terminal, Screw-on mounting, Rear-side, Screened, Audio Plug: 3-pole, Shielded, Straight, 2.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Ausführung Einbaubuchse
Pindurchmesser 2.5 mm
Polzahl 3-polig
Kontaktanschluss Lötanschluss
Montage Einbaumontage
Kontaktoberfläche versilbert
Gehäusematerial Kunststoff/Metall
Farbe silber/weiß
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes