4832.1211 | SCHURTER

3.5 mm jack plug, 2 pole (mono), solder connection, plastic, 4832.1211

Order No.: 59P6851
EAN: 4099889856200
MPN:
4832.1211
4832.1211 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

Audio Plug, 4832.1211, SCHURTER

Solder terminal for cable mounting, Audio Plug: 2-pole, Insulated, Straight, 3.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Ausführung Stecker
Farbe silber
Gehäusematerial Kunststoff
Kontaktanschluss Lötanschluss
Kontaktoberfläche vernickelt
Montage Kabelmontage
Pindurchmesser 3.5 mm
Polzahl 2-polig
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes