4832.1310 | SCHURTER
3.5 mm jack plug, 3 pole (stereo), solder connection, plastic, 4832.1310
Order No.: 59P6854
EAN: 4099889856231
MPN:
4832.1310
Unit Price (€ / pc.)
1.3923 € *
Available: 357 pcs.
Leadtime: 23 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.1900 €
100 pcs.
1.0948 €
250 pcs.
1.0472 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio Plug, 4832.1310, SCHURTER
Solder terminal for cable mounting, Audio Plug: 3-pole, Insulated, Straight, 3.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Ausführung | Stecker | |
Pindurchmesser | 3.5 mm | |
Polzahl | 3-polig | |
Kontaktanschluss | Lötanschluss | |
Montage | Kabelmontage | |
Kontaktoberfläche | vernickelt | |
Gehäusematerial | Kunststoff | |
Farbe | schwarz/silber |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 85366990 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |