4832.2320 | SCHURTER
3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 4832.2320
Order No.: 59P6861
EAN: 4099889856293
MPN:
4832.2320
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.3443 €
100 pcs.
2.0587 €
250 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio Plug, 4832.2320, SCHURTER
PCB terminal, Screw-on mounting, Rear-side, Screened, Audio Plug: 3-pole, Shielded, Straight, 3.5 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Version | Einbaubuchse | |
Pin Diameter | 3.5 mm | |
Pin number | 3-polig | |
Contact connection | Lötanschluss | |
Assembly | Leiterplattenmontage | |
contact surface | versilbert | |
Shell Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366930 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |