4832.2330 | SCHURTER

3.5 mm jack panel socket, 3 pole (stereo), solder connection, plastic, 4832.2330

Order No.: 59P6862
EAN: 4099889856309
MPN:
4832.2330
4832.2330 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,261.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2614 €

Audio Plug, 4832.2330, SCHURTER

PCB terminal, Drop-in type, Rear-side, Audio Plug: 3-pole, Insulated, Straight, 3.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Ausführung Einbaubuchse
Pindurchmesser 3.5 mm
Polzahl 3-polig
Kontaktanschluss Lötanschluss
Montage Leiterplattenmontage
Kontaktoberfläche versilbert
Gehäusematerial Kunststoff
Farbe schwarz
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes