4832.3300 | SCHURTER

3.5 mm jack socket, 3 pole (stereo), solder connection, plastic, 4832.3300

Order No.: 59P6867
EAN: 4099889856323
MPN:
4832.3300
4832.3300 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
1.4994 € *
Available: 320 pcs.
Leadtime: 19 Weeks **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Audio Plug, 4832.3300, SCHURTER

Solder terminal for cable mounting, insulated, 3-pole, Audio Plug/Socket, 3.5 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Version Kupplung
Pin Diameter 3.5 mm
Pin number 3-polig
Contact connection Lötanschluss
Assembly Kabelmontage
contact surface vernickelt
Shell Material Kunststoff
Colour schwarz
Logistics
Country of origin JP
Customs tariff number 85366930
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes