4833.1300 | SCHURTER

6.3 mm jack plug, 3 pole (stereo), solder connection, metal, 4833.1300

Order No.: 59P6868
EAN: 4099889856330
MPN:
4833.1300
4833.1300 SCHURTER Phono Connectors
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
6,806.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
3.4034 €

Audio Plug, 4833.1300, SCHURTER

PCB terminal for cable mounting, Screened, Audio Plug: 3-pole, Shielded, Straight, 6.3 mm

Features

  • Audio entrances and exits
  • Data and Signal transfer
Technical specifications
Ausführung Stecker
Pindurchmesser 6.3 mm
Polzahl 3-polig
Kontaktanschluss Lötanschluss
Montage Kabelmontage
Kontaktoberfläche vernickelt
Gehäusematerial Metall
Farbe silber
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes