4833.2220 | SCHURTER
6.3 mm jack panel socket, 2 pole (mono), solder connection, plastic, 4833.2220
Order No.: 59P6871
EAN: 4099889856354
MPN:
4833.2220
Unit Price (€ / pc.)
2.2015 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9754 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Audio Plug, 4833.2220, SCHURTER
PCB terminal, Screw-on mounting, Rear-side, Screened, Audio Plug: 2-pole, Shielded, Straight, 6.3 mm
Features
- Audio entrances and exits
- Data and Signal transfer
Technical specifications
Ausführung | Einbaubuchse | |
Pindurchmesser | 6.3 mm | |
Polzahl | 2-polig | |
Kontaktanschluss | Lötanschluss | |
Montage | Leiterplattenmontage | |
Kontaktoberfläche | verzinnt | |
Gehäusematerial | Kunststoff | |
Farbe | schwarz |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366930 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |