0090.0012 | SCHURTER

Fuse 10.3 x 38 mm, 12 A, gPV, 1 kV (DC), 20 kA breaking capacity, 0090.0012

Order No.: 42G8909
EAN: 4099889125467
MPN:
0090.0012
Series: ASO 10.3x38
0090.0012 SCHURTER Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
10 pcs.
7.3066 €
50 pcs.
6.7235 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

Midget fuse, 0090.0012, SCHURTER

This midget fuse meets the new UL and IEC photovoltaic standards, it contains high breaking capacity of 20 kA @ 1000 VDC with low minimum interrupting rating of 1.35 x In. The midget fuse meets the requirements of IEC 61730-2 for PV module safety and it is UL recognized for 1000 VDC.

Applications

  • Photovoltaic applications
  • Inverters
  • Battery charge controllers
  • In-line protection
  • String fuses
Technical specifications
Version radial
Tripping characteristics gPV
Breaking capacity 20 kA
Design 10,3 x 38 mm
Rated voltage (DC) 1 kV
Rated current 12 A
Logistics
Country of origin MX
Customs tariff number 85361010
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes