0090.1002 | SCHURTER
Fuse 10.3 x 38 mm, 2 A, gPV, 1 kV (DC), 20 kA breaking capacity, 0090.1002
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.6152 €
50 pcs.
8.6632 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Midget fuse, 0090.1002, SCHURTER
This midget fuse meets the new UL and IEC photovoltaic standards, it contains high breaking capacity of 20 kA @ 1000 VDC with low minimum interrupting rating of 1.35 x In. The midget fuse meets the requirements of IEC 61730-2 for PV module safety and it is UL recognized for 1000 VDC.
Applications
- Photovoltaic applications
- Inverters
- Battery charge controllers
- In-line protection
- String fuses
Technical specifications
Ausführung | radial | |
Bauform | 10,3 x 38 mm | |
Auslösecharakteristik | gPV | |
Nennstrom | 2 A | |
Ausschaltvermögen | 20 kA | |
Nennspannung (DC) | 1 kV |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85361050 |
MSL | MSL 1 |
Originalverpackung | Karton mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |