0090.1025 | SCHURTER

Fuse 10.3 x 38 mm, 25 A, gPV, 1 kV (DC), 20 kA breaking capacity, 0090.1025

Order No.: 59P2428
EAN: 4099889125726
MPN:
0090.1025
Series: ASO 10.3x38
0090.1025 SCHURTER Photovoltaic Fuses
Image may differ
Unit Price (€ / pc.)
10.5672 € *
Available: 0 pcs.
Leadtime: 48 Weeks **
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
9.6152 €
50 pcs.
8.6632 €
100 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Midget fuse, 0090.1025, SCHURTER

This midget fuse meets the new UL and IEC photovoltaic standards, it contains high breaking capacity of 20 kA @ 1000 VDC with low minimum interrupting rating of 1.35 x In. The midget fuse meets the requirements of IEC 61730-2 for PV module safety and it is UL recognized for 1000 VDC.

Applications

  • Photovoltaic applications
  • Inverters
  • Battery charge controllers
  • In-line protection
  • String fuses
Technical specifications
Ausführung radial
Bauform 10,3 x 38 mm
Auslösecharakteristik gPV
Nennstrom 25 A
Ausschaltvermögen 20 kA
Nennspannung (DC) 1 kV
Logistics
Ursprungsland MX
Zolltarifnummer 85361050
MSL MSL 1
Originalverpackung Karton mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes