1241.2411.1 | SCHURTER

Piezo switch, On-Off, mounting Ø 16 mm, unlit, aluminum, IP67, 1241.2411.1

Order No.: 59P3927
EAN: 4099889200324
MPN:
1241.2411.1
Series: PSE NO 16
1241.2411.1 SCHURTER Piezo Switches Image 1
1241.2411.1 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
23.6572 € *
Available: 10 pcs.
Leadtime: 8 Weeks **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.7651 €
25 pcs.
20.0277 €
50 pcs.
18.2189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo switch, 1241.2411.1, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection Lötstift
can be illuminated No
Actuator kolben
Installation diameter 16 mm
Color of body gold
Shell Material Aluminium
Latching switching function Ein-Aus
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365011
MSL MSL 1
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes