1241.2411.3 | SCHURTER

Piezo switch, On-Off, mounting Ø 16 mm, unlit, aluminum, IP69X, 1241.2411.3

Order No.: 59P3928
EAN: 4099889200331
MPN:
1241.2411.3
Series: PSE NO 16
1241.2411.3 SCHURTER Piezo Switches Image 1
1241.2411.3 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
23.6572 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.7651 €
25 pcs.
20.0277 €
50 pcs.
18.2189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo switch, 1241.2411.3, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Anschluss Lötstift
Beleuchtbar No
Betätiger rund
Einbaudurchmesser 16 mm
Gehäusefarbe rot
Gehäusematerial Aluminium
Schaltfunktion Ein-Aus
Schaltspannung (AC) 42 V
Schaltspannung (DC) 60 V
Schaltstrom 100 mA
Schutzart (IP) IP69X
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes