1241.2434.5 | SCHURTER
Piezo switch, On-Off, mounting Ø 16 mm, unlit, stainless steel, IP67, 1241.2434.5
Unit Price (€ / pc.)
28.5243 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
28.52 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5243 €
10 pcs.
26.5251 €
25 pcs.
24.6687 €
50 pcs.
22.6933 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo switch, 1241.2434.5, SCHURTER
The piezo switch has a longer switching signal duration with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.
Technical specifications
Anschluss | Schnellanschluss | |
Beleuchtbar | No | |
Betätiger | rund | |
Einbaudurchmesser | 16 mm | |
Gehäusefarbe | grün | |
Gehäusematerial | Edelstahl | |
Schaltfunktion | Ein-Aus | |
Schaltspannung (AC) | 32 V | |
Schaltstrom | 1 A | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365011 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |