1241.2475.8 | SCHURTER
Schurter 1241.2475.8
Not suitable for new designs, LTB: 02.07.2025
Unit Price (€ / pc.)
47.9094 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
47.91 € *
Price list
Quantity
Price per unit*
1 pcs.
47.9094 €
10 pcs.
44.0776 €
25 pcs.
40.5433 €
50 pcs.
36.9019 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo switch, 1241.2475.8, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface, can be used in harsh environments in potentially explosive applications and environments where volatile fumes, gases and dust are present.
Technical specifications
Installation diameter | 19 mm | |
Color of body | silver | |
Shell Material | aluminum | |
Latching switching function | On-Off | |
switching current | 40 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |