1241.2611 | SCHURTER

Piezo switch, On-Off, mounting Ø 16 mm, unlit, stainless steel, IP69X, 1241.2611

Order No.: 59P3946
EAN: 4099889200485
MPN:
1241.2611
Series: PSE NO 16
1241.2611 SCHURTER Piezo Switches Image 1
1241.2611 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
27.4414 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.44 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4414 €
10 pcs.
25.2399 €
25 pcs.
23.2288 €
50 pcs.
21.1344 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo switch, 1241.2611, SCHURTER

Piezo switch with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Anschluss Lötstift
Beleuchtbar No
Betätiger rund
Einbaudurchmesser 16 mm
Gehäusematerial Edelstahl
Schaltfunktion Ein-Aus
Schaltspannung (AC) 42 V
Schaltspannung (DC) 60 V
Schaltstrom 100 mA
Schutzart (IP) IP69X
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes